8-Input Multiplexer with Tri-STATE Outputs DIP-16

You may also like:
74F04 74F04
Major Brands
74F08 74F08
Major Brands
74F86 74F86
Major Brands
74F74 74F74
Major Brands
74F32 74F32
Major Brands
74F245 74F245
Major Brands

$0.69 ea

466 In Stock
More Available – 5 weeks


  • Jameco Part no.: 1000361
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F251APC
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45

Request a Large Quantity Quote

8-Input Multiplexer with Tri-STATE Outputs DIP-16

Specifications

  • Series: 74F
  • Type: Multiplexer
  • Circuit: 1 x 8:1
  • Independent Circuits: 1
  • Current - Output High, Low: 3 mA, 24 mA
  • Voltage Supply Source: Single Supply
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74F251


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product