Quad 2-Input Multiplexer with 3-STATE Outputs DIP-16

You may also like:
74F04 74F04
74F08 74F08
74F86 74F86
74F74 74F74
74F32 74F32
74F245 74F245

$0.49 ea

974 ship on Nov. 30


  • Jameco Part no.: 1000512
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F258APC
  • HTS code: 8542148011
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Quad 2-Input Multiplexer with 3-STATE Outputs DIP-16

Specifications

  • Series: 74F
  • Type: Multiplexer
  • Circuit: 4 x 2:1
  • Independent Circuits: 1
  • Current - Output High, Low: 3 mA, 24 mA
  • Voltage Supply Source: Single Supply
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74F258


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product