Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

9-Bit Parity Generator or Checker DIP-14

You may also like:
74F04 74F04
74F08 74F08
74F86 74F86
74F74 74F74
74F32 74F32
74F245 74F245

$0.49 ea

3,587 ship on Dec. 1
More Available – 5 weeks


  • Jameco Part no.: 1000707
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F280
  • HTS code: 8542148011
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

9-Bit Parity Generator or Checker DIP-14

Specifications

  • Series: 74F
  • Logic Type: Parity Generator/Checker
  • Number of Circuits: 9-Bit
  • Current - Output High, Low: 1 mA, 20 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74F280


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product