Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual 4-Input NAND Gate PDIP-14

You may also like:
74F04 74F04
74F08 74F08
74F86 74F86
74F32 74F32
74F74 74F74
74F245 74F245
Slashed Prices - Limited Quantity

$0.25 ea

765 ship on Sep. 21


  • Jameco Part no.: 2298215
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F40
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

Dual 4-Input NAND Gate PDIP-14

Specifications

  • Series: 74F
  • Logic Type: NAND Gate
  • Number of Circuits: 2
  • Number of Inputs: 4
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Output High, Low: 15 mA, 64 mA
  • Logic Level - Low: 0.8 V
  • Logic Level - High: 2 V
  • Max Propagation Delay @ V, Max CL: 5 ns @ 5 V, 50 pF
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74F40


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product