QUAD 2-INPUT NAND GATE DIP-14

You may also like:
74C00 74C00
74HCT00 74HCT00
74LS00 74LS00
74HC595 74HC595
74HC14 74HC14
74HC08 74HC08
74HC32 74HC32
74HC04 74HC04

$0.45 ea

2,349 ship on Jan. 21


  • Jameco Part no.: 45161
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC00
  • Jameco Catalog
# of units Price
1+ $0.45
10+ $0.35
100+ $0.19

Request a Large Quantity Quote

Quad 2-Input NAND Gate

Specifications

The MM74HC00 NAND gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs. All devices have high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

  • Typical propagation delay: 8ns
  • Wide power supply range: 2-6V
  • Low input current: 1uA maximum
  • Fanout of 10 LS-TTL loads

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product