QUAD 2-INPUT Positive NOR GATE DIP-14, 74HC02, Major Brands

You may also like:
CD4001 CD4001
74LS02 74LS02
7402 7402
74HC595 74HC595
74HC14 74HC14
74HC00 74HC00
74HC08 74HC08
74HC32 74HC32

$0.45 ea

2,859 ship on Feb. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 45188
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC02
  • Jameco Catalog
# of units Price
1+ $0.45
10+ $0.35
100+ $0.19

Request a Large Quantity Quote

Quad 2-Input NOR Gate

Specifications

This NOR gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with low power consumption of standard CMOS integrated circuits. All gates have buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
  • Typical propagation delay: 8ns
  • Wide power supply range: 2-6V
  • Low quiescent supply current: 20uA max
  • Low input current: 1uA max
  • High output current 4mA minimum

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product