IC 74HC04 Hex Inverter

You may also like:
74HCT04 74HCT04
74LS04 74LS04
7404 7404
74HC595 74HC595
74HC00 74HC00
74HC14 74HC14
74HC08 74HC08
74HC32 74HC32

$0.79 ea

1,323 ship on May. 12
More Available – 7 weeks


  • Jameco Part no.: 45209
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC04
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Hex Inverter DIP-14

The 74HC04 inverters utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with low power consumption of standard CMOS integrated circuits.The MM74HC04 is a triple-buffered inverter. It has high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Specifications

  • Typical propagation delay: 8ns
  • Fan out of 10 LS-TTL loads
  • Quiescent power consumption: 10uW maximum at room temperature
  • Low input current: 1uA maximum


Report a problem
Suggest a product
Specification Value
PackageDIP-14
Pins14


Report a problem
Suggest a product