QUAD 2-INPUT POSITIVE AND GATE DIP-14

You may also like:
CD4081 CD4081
74HCT08 74HCT08
74LS08 74LS08
7408 7408
74HC595 74HC595
74HC14 74HC14
74HC00 74HC00
74HC32 74HC32

$0.45 ea

415 ship on Jan. 21
2,000 ship on Feb. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 45225
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC08
  • Jameco Catalog
# of units Price
1+ $0.45
10+ $0.35
100+ $0.19

Request a Large Quantity Quote

Quad 2-Input Positive AND Gate

Specifications

The MM74HC08 AND gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The HC08 has buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

  • Typical propagation delay: 7 ns (tPHL), 12 ns (tPLH)
  • Fanout of 10 LS-TTL loads
  • Quiescent power consumption: 2 uA maximum at room temperature
  • Low input current: 1 uA maximum

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product