IC 74HC14 Hex Inverting Schmitt Trigger

You may also like:
MM74C14N MM74C14N
National Semiconductor
74HCT14 74HCT14
Major Brands
74LS14 74LS14
Major Brands
7414 7414
Major Brands
74HC595 74HC595
Major Brands
74HC00 74HC00
Major Brands
74HC08 74HC08
Major Brands
74HC32 74HC32
Major Brands

$1.49 ea

4,554 In Stock
More Available – 7 weeks


  • Jameco Part no.: 45364
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC14
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09

Request a Large Quantity Quote

Hex Inverting Schmitt Trigger

The 74HC14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

  • Typical propagation delay: 13 ns
  • Wide power supply range: 2 - 6V
  • Low quiescent current: 20 µA maximum (74HC Series)
  • Low input current: 1 µA maximum
  • Fanout of 10 LS-TTL loads
  • Typical hysteresis voltage: 0.9V at VCC = 4.5V


Report a problem
Suggest a product
Specification Value
PackageDIP-14
Pins14


Report a problem
Suggest a product