Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 74HC154 4-to-6 Line Decoder (0.600"WIDE)

You may also like:
74HC595 74HC595
74HC00 74HC00
74HC14 74HC14
74HC08 74HC08
74HC32 74HC32
74HC04 74HC04

$3.95 ea

172 ship on Jun. 1
More Available – 5 weeks


  • Jameco Part no.: 2290223
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC154
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

4-to-6 Line Decoder DIP-24

The MM74HC154 decoder utilizes advanced silicon-gate CMOS technology, and is well suited to memory address decoding or data routing applications. It possesses high noise immunity, and low power consumption of CMOS with speeds like low power Schottky TTL circuits.

Features

  • Typical propagation delay: 21 ns
  • Power supply quiescent current: 80 µA
  • Wide power supply voltage range: 2 to 6V
  • Low input current: 1 µA maximum
  • Package: DIP-24 (0.6" wide)


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-24 (.600"W)
Pin Count24


Report a problem
Suggest a product