Quad 2-Line to 1-Line Data Selector/Multiplexers DIP-16

You may also like:
74LS157 74LS157
Major Brands
74HC595 74HC595
Major Brands
74HC00 74HC00
Major Brands
74HC14 74HC14
Major Brands
74HC08 74HC08
Major Brands
74HC32 74HC32
Major Brands
74HC04 74HC04
Major Brands

$0.69 ea

236 In Stock


  • Jameco Part no.: 45428
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC157
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

Quad 2-Line to 1-Line Data Selector/Multiplexers DIP-16

Specifications

  • Series: 74HC
  • Type: Multiplexer
  • Circuit: 4 x 2:1
  • Independent Circuits: 1
  • Current - Output High, Low: 7.8 mA, 7.8 mA
  • Voltage Supply Source: Single Supply
  • Voltage - Supply: 2 V to 6 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74HC157


Report a problem
Suggest a product
Specification Value
PackageDIP-16
Pins16


Report a problem
Suggest a product