Dual 4-Input Positive-NAND Gates DIP-14

You may also like:
74HC595 74HC595
Major Brands
74HC00 74HC00
Major Brands
74HC14 74HC14
Major Brands
74HC08 74HC08
Major Brands
74HC32 74HC32
Major Brands
74HC04 74HC04
Major Brands

$0.59 ea

453 In Stock
More Available – 16 weeks


  • Jameco Part no.: 45583
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC20
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35

Request a Large Quantity Quote

Dual 4-Input Positive-NAND Gates DIP-14

Specifications

  • Series: 74HC
  • Logic Type: NAND Gate
  • Number of Circuits: 2
  • Number of Inputs: 4
  • Voltage - Supply: 2 V to 6 V
  • Current - Quiescent (Max): 2 µA
  • Current - Output High, Low: 5.2 mA, 5.2 mA
  • Logic Level - Low: 0.5 V to 1.8V
  • Logic Level - High: 1.5 V to 4.2 V
  • Max Propagation Delay @ V, Max CL: 19 ns @ 6 V, 50 pF
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74HC20


Report a problem
Suggest a product
Specification Value
PackageDIP-14
Pins14


Report a problem
Suggest a product