IC 74HC241Tri-State Octal Buffer and Line Driver

You may also like:
74HC595 74HC595
Major Brands
74HC00 74HC00
Major Brands
74HC14 74HC14
Major Brands
74HC08 74HC08
Major Brands
74HC32 74HC32
Major Brands
74HC04 74HC04
Major Brands
Clearance

$0.79 ea

10% discount applied in cart

572 In Stock


  • Jameco Part no.: 2285839
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC241N
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

Tri-State Octal Buffer and Line Driver DIP-20

Features:

  • Wide Operating Voltagee Range of 2V to 6V
  • High-Current Outputs drive up to 15 LSTTL loads
  • Low Power Consumption
  • Low Input Current of 1µA max
  • 3-State Outputs Drive Bus Lines or Buffer Memory Address Registers
  • Typical tpd: 11ns


Report a problem
Suggest a product
Specification Value
PackageDIP-20
Pins20


Report a problem
Suggest a product