NAND Gate IC Single Channel DIP-14

74HC30
You may also like:
74LS30 74LS30
Major Brands
7430 7430
Major Brands
74HC595 74HC595
Major Brands
74HC00 74HC00
Major Brands
74HC14 74HC14
Major Brands
74HC08 74HC08
Major Brands
74HC32 74HC32
Major Brands
74HC04 74HC04
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 45786
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC30
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

NAND Gate IC Single Channel DIP-14

Specifications

  • Logic Type: NAND Gate
  • Number of Circuits: 1
  • Number of Inputs: 8
  • Voltage - Supply: 2V to 6V
  • Current - Quiescent (Max): 2µA
  • Current - Output High, Low: 5.2mA, 5.2mA
  • Logic Level - Low: 0.5V to 1.8V
  • Logic Level - High: 1.5V to 4.2V
  • Max Propagation Delay @ V, Max CL: 22ns @ 6V, 50pF
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74HC30


Report a problem
Suggest a product
Specification Value
PackageDIP-14
Pins14


Report a problem
Suggest a product