QUAD 2-INPUT POSITIVE OR GATE DIP-14

You may also like:
74LS32 74LS32
7432 7432
74HC595 74HC595
74HC14 74HC14
74HC00 74HC00
74HC08 74HC08
74HC04 74HC04
74HC138 74HC138

$0.45 ea

1,584 ship on Jan. 21


  • Jameco Part no.: 45794
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC32
  • Jameco Catalog
# of units Price
1+ $0.45
10+ $0.35
100+ $0.19

Request a Large Quantity Quote

Quad 2-Input OR Gate

Specifications

This OR gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

  • Typical propagation delay: 10ns
  • Wide power supply range: 2-6V
  • Low quiescent current: 20uA maximum
  • Low input current: 1uA maximum
  • Fanout of 10 LS-TTL loads

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product