Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
ICs & Semiconductors
Logic, CMOS
74HC Series
Binary Counter IC 1 Element 14-Bit Negative Edge DIP-16
View larger image
Jameco Part no.:
45903
Manufacturer:
Major Brands
Manufacturer p/n:
74HC4020
HTS code:
8542390000
Data Sheet (current)
[1226 KB ]
You may also like:
74HC00
Major Brands
74HC02
Major Brands
74HC04
Major Brands
74HC08
Major Brands
74HC10
Major Brands
74HC11
Major Brands
Clearance
$0.45
ea
270 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.45
10+
$0.375
100+
$0.275
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
45903
Manufacturer:
Major Brands
Manufacturer no.:
74HC4020
HTS code:
8542390000
Data Sheet (current)
[1226 KB ]
Web Exclusive
# of units
Price
1+
$0.45
10+
$0.375
100+
$0.275
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Binary Counter IC 1 Element 14-Bit Negative Edge DIP-16
Specifications
Series: 74HC
Logic Type: Binary Counter
Number of Elements: 1
Number of Bits per Element: 14
Count Rate: 33 MHz
Direction: Up
Reset: Asynchronous
Timing: Asynchronous
Trigger Type: Negative Edge
Voltage - Supply: 2 V to 6 V
Mounting Type: Through Hole
Package: 16-DIP (0.300", 7.62 mm)
Operating Temperature: -40°C to 85°C
Base Number: 74HC4020
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-16
Pins
16
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Binary Counter IC 1 Element 14-Bit Negative Edge DIP-16
Image is representative only