Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

IC 74HC4066 Quad Bidirectional Analog Switch

You may also like:
74HC00 74HC00
Major Brands
74HC02 74HC02
Major Brands
74HC04 74HC04
Major Brands
74HC08 74HC08
Major Brands
74HC10 74HC10
Major Brands
74HC11 74HC11
Major Brands

$0.49 ea

113 In Stock
More Available – 7 weeks


  • Jameco Part no.: 45971
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC4066
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

74HC4066 Quad Analog Switch

The MM74HC4066 devices are digitally controlled analog switches utilizing advanced silicon-gate CMOS technology. These switches have low "ON" resistance and low "OFF" leakages.

Specifications

  • Quad analog switch
  • Typical switch enable time: 15 ns
  • Wide analog input voltage range: 0–12V
  • Low quiescent current: 80 mA maximum (74HC)
  • Matched switch characteristics
  • Individual switch controls
  • DIP-14


Report a problem
Suggest a product
Specification Value
PackageDIP-14
Pins14


Report a problem
Suggest a product