Dual Retriggerable Precision Monostable Multivibrator 21ns DIP-16

You may also like:
74123 74123
Major Brands
74HC595 74HC595
Major Brands
74HC00 74HC00
Major Brands
74HC14 74HC14
Major Brands
74HC08 74HC08
Major Brands
74HC32 74HC32
Major Brands
74HC04 74HC04
Major Brands
Clearance

$0.69 ea

193 In Stock


  • Jameco Part no.: 46017
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC4538
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.39

Request a Large Quantity Quote

Dual Retriggerable Precision Monostable Multivibrator 21ns DIP-16

Specifications

  • Series: 74HC
  • Logic Type: Monostable
  • Independent Circuits: 2
  • Schmitt Trigger Input: Yes
  • Propagation Delay: 21 ns
  • Current - Output High, Low: 5.2 mA, 5.2 mA
  • Voltage - Supply: 2 V to 6 V
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74HC4538


Report a problem
Suggest a product
Specification Value
PackageDIP-16
Pins16


Report a problem
Suggest a product