IC 74HC573 Tri-State Octal D-Type Transparent Latch CMOS

You may also like:
74HCT573 74HCT573
Major Brands
74HC00 74HC00
Major Brands
74HC02 74HC02
Major Brands
74HC04 74HC04
Major Brands
74HC08 74HC08
Major Brands
74HC10 74HC10
Major Brands
74HC11 74HC11
Major Brands

$0.89 ea

16 In Stock
More Available – 7 weeks


  • Jameco Part no.: 46076
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC573
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65

Request a Large Quantity Quote

3 State Octal D-Type Transparent Latch CMOS

Specifications

The MM74HC573 high speed octal D-type latches utilize advanced silicon-gate P-well CMOS technology. They possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Due to the large output drive capability and the 3-STATE feature, these devices are ideally suited for interfacing with bus lines in a bus organized system. When the LATCH ENABLE(LE) input is HIGH, the Q outputs will follow the D inputs. When the LATCH ENABLE goes LOW, data at the D inputs will be retained at the outputs until LATCH ENABLE returns HIGH again. When a HIGH logic level is applied to the OUTPUT CONTROL OC input, all outputs go to a HIGH impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The 74HC logic family is speed, function and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

  • Typical propagation delay: 18 ns
  • Wide operating voltage range: 2 to 6 volts
  • Low input current: 1 uA maximum
  • Low quiescent current: 80 uA maximum (74HC Series)
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-20
    Pins20


    Report a problem
    Suggest a product