Dual AND-OR Gate 10-Input DIP-14

You may also like:
74HC595 74HC595
74HC00 74HC00
74HC14 74HC14
74HC08 74HC08
74HC32 74HC32
74HC04 74HC04
Clearance

$0.39 ea

480 ship on May. 7


  • Jameco Part no.: 2298855
  • Manufacturer: Motorola
  • Manufacturer no.: 74HC58
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.25
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Dual AND-OR Gate 10-Input DIP-14

Specifications

  • Series: 74HC
  • Logic Type: AND/OR Gate
  • Number of Circuits: 2
  • Number of Inputs: 10 Input (3, 3, 2, 2)
  • Schmitt Trigger Input: No
  • Output Type: Single-Ended
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74HC58


Report a problem
Suggest a product
Specification Value
PackageDIP-14
Pins14


Report a problem
Suggest a product