8-Bit Shift Registers with Output Latches and Eight 3-State Outputs
The MM74HC595 high speed shift register utilizes advanced silicon-gate CMOS technology. This device possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads.
This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has 8 3-STATE outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input, and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register.
Features:
Low quiescent current: 80 µA maximum
Low input current: 1 µA maximum
8-bit serial-in, parallel-out shift register with storage
8-bit shift register with tri-state output register
IC 74HC595 8-Bit Shift Register Output Latches and Eight 3-State Outputs
Image is representative only
;
*This offer is for power products that are stocked and ready to ship. You must use the Coupon Code: POWER upon checkout to receive the discount. This offer expires on September 30, 2023.