Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

You may also like:
74HC595 74HC595
SN74HC595N SN74HC595N
74HC14 74HC14
74HC00 74HC00
74HC08 74HC08
74HC32 74HC32
74HC04 74HC04

$0.79 ea

739 ship on Jan. 21


  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin

Specifications

  • 8-bit serial input
  • 8-bit serial or parallel output
  • Storage register with 3-state outputs
  • Shift register with direct clear
  • 100 MHz (typical) shift out frequency
  • ESD protection: HBM EIA/JESD22-A114-A exceeds 2000 V, MM EIA/JESD22-A115-A exceeds 200 V.

    APPLICATIONS

  • Serial-to-parallel data conversion
  • Remote control holding register.

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Logic FamilyHC
    Logic FunctionShift Register
    Fabrication TechnologyCMOS
    Operation ModeSerial to Serial/Parallel
    Direction TypeUni-Directional
    Output Type3-State
    Parallel Enable InputNo
    Reset TypeAsynchronous
    Terminal Count OutputNo
    Triggering TypePositive-Edge
    Number of Count Input Enables0
    Number of Stages8
    Number of Selection Inputs per Element0
    Number of Elements per Chip1
    Maximum Quiescent Current0.16mA
    Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]|[email protected]
    Propagation Delay Test Condition50pF
    Number of Element Inputs1
    Number of Element Outputs9
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage6V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Pin_Count16
    Family74HC595
    Product Width6.48mm(Max)
    Product Height3.2mm(Max)
    Product Length19.5mm(Max)
    Product TypeCounter Shift Register


    Report a problem
    Suggest a product