IC 74HC86 QUAD 2-INPUT EXCLUSIVE OR GATE

You may also like:
74HC00 74HC00
Major Brands
74HC02 74HC02
Major Brands
74HC04 74HC04
Major Brands
74HC08 74HC08
Major Brands
74HC10 74HC10
Major Brands
74HC11 74HC11
Major Brands

$0.79 ea

1,332 In Stock
More Available – 7 weeks


  • Jameco Part no.: 46181
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC86
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.45

Request a Large Quantity Quote

Quad 2-Input Exclusive OR Gate

Specifications

The MM74HC86 EXCLUSIVE OR gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to equivalent LS-TTL gates while maintaining the low power consumption and high noise immunity characteristic of standard CMOS integrated circuits. These gates are fully buffered and have a fanout of 10 LS-TTL loads. The 74HC logic family is functionally as well as pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

  • Typical propagation delay: 9 ns
  • Wide operating voltage range: 2-6V
  • Low input current: 1 mA maximum
  • Low quiescent current: 20 mA maximum (74 Series)
  • Output drive capability: 10 LS-TTL loads

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-14
    Pins14


    Report a problem
    Suggest a product