Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

High-Speed CMOS Logic Quad Buffer Non-Inverting Three-State PDIP-14

You may also like:
74HCT30 74HCT30
74HCT85 74HCT85
74HCT646NT 74HCT646NT
74HCT04 74HCT04
74HCT00 74HCT00
74HCT245 74HCT245

$0.59 ea

152 ship on Apr. 7
More Available – 5 weeks


  • Jameco Part no.: 2298271
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT126
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.29

Request a Large Quantity Quote

High-Speed CMOS Logic Quad Buffer Non-Inverting Three-State PDIP-14

Specifications

  • Series: 74HCT
  • Logic Type: Buffer, Non-Inverting
  • Number of Elements: 4
  • Number of Bits per Element: 1
  • Output Type: 3-State
  • Current - Output High, Low: 6mA, 6mA
  • Voltage - Supply: 4.5V to 5.5V
  • Operating Temperature: -55°C to 125°C (TA)
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74HCT126


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product