IC 74HCT154 4-to-16 Line Decoder/Demultiplexer 0.6"W

You may also like:
74LS154 74LS154
Major Brands
74154 74154
Major Brands
74HCT04 74HCT04
Major Brands
74HCT00 74HCT00
Major Brands
74HCT245 74HCT245
Major Brands
74HCT138 74HCT138
Major Brands
74HCT74 74HCT74
Major Brands
74HCT14 74HCT14
Major Brands

$3.95 ea

220 In Stock
More Available – 7 weeks


  • Jameco Part no.: 88057
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT154
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

4-to-16 Line Decoder/Demultiplexer DIP-24 0.6"W

The 74HCT154 is a 4-to-16 line decoder/demultiplexer and decodes four binary weighted address inputs (A0 to A3) to sixteen mutually exclusive outputs (Y0 to Y15). The device features two input enable (E0 and E1) inputs. A HIGH on either of the input enables forces the outputs HIGH. The device can be used as a 1-to-16 demultiplexer by using one of the enable inputs as the multiplexed data input. When the other enable input is LOW the addressed output will follow the state of the applied data. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

  • 16-line demultiplexing capability
  • Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
  • Complies with JEDEC standard no. 7A
  • Input levels: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2 000 V
    • MM JESD22-A115-A exceeds 200 V


Report a problem
Suggest a product
Specification Value
PackageDIP-24


Report a problem
Suggest a product