IC 74HCT244 Octal 3-State Buffer

You may also like:
74HC244 74HC244
Major Brands
74LS244 74LS244
National Semiconductor
74HCT04 74HCT04
Major Brands
74HCT00 74HCT00
Major Brands
74HCT245 74HCT245
Major Brands
74HCT138 74HCT138
Major Brands
74HCT74 74HCT74
Major Brands
74HCT14 74HCT14
Major Brands

$0.49 ea

329 In Stock
More Available – 7 weeks


  • Jameco Part no.: 45022
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT244
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.25

Request a Large Quantity Quote

Octal 3-State Buffer

The MM74HCT244 is a 3-STATE buffer utilizing advanced silicon-gate CMOS technology and is a general purpose high speed non-inverting buffer. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits achieve speeds comparable to low power Schottky devices, while retaining the low power consumption of CMOS. It is TTL input compatible and has a fanout of 15 LS-TTL equivalent inputs.

MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs. The MM74HCT244 has two active low enables (1G and 2G), and each enable independently controls 4 buffers. All inputs are protected from damage due to static discharge by diodes to VCC and Ground.

Features

  • TTL input compatible
  • Typical propagation delay: 14 ns
  • 3-STATE outputs for connection to system buses
  • Low quiescent current: 80 mA
  • High output drive current: 6 mA (min)
  • DIP-20 package, 0.3" wide


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product