Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 74HCT32N Quad 2-Input OR Gate DIP 14-pin

You may also like:
74HC32 74HC32
74HCT04 74HCT04
74HCT00 74HCT00
74HCT245 74HCT245
74HCT138 74HCT138
74HCT14 74HCT14
74HCT74 74HCT74
Price Reduced

$0.45 ea

1,012 ship on Aug. 5
More Available – 3 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.29
500+ $0.22

Request a Large Quantity Quote

74HCT32N - Quad 2-Input OR Gate DIP-14

The 74HCT32 is a quad 2-input OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Plastic 14-pin DIP
  • Complies with JEDEC standard JESD7A
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Input levels: TTL level
  • ESD protection:
  • HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Specified from 40°C to +85°C and from 40°C to +125°C

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-14


    Report a problem
    Suggest a product