IC 74HCT4040 12-STAGE SINGLE BINARY UP RIPPLE COUNTER

You may also like:
74HC4040 74HC4040
Major Brands
74HCT04 74HCT04
Major Brands
74HCT00 74HCT00
Major Brands
74HCT245 74HCT245
Major Brands
74HCT138 74HCT138
Major Brands
74HCT74 74HCT74
Major Brands
74HCT14 74HCT14
Major Brands
Clearance

$0.79 ea

30 In Stock


  • Jameco Part no.: 2288151
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT4040
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

High Speed CMOS Logic 12-Stage Binary Counter 1 Element 12 Bit Negative Edge 16-PDIP

Specifications

  • Logic Type: Binary Counter
  • Direction: Up
  • Number of Elements: 1
  • Number of Bits per Element: 12
  • Reset: Asynchronous
  • Timing: n/a
  • Count Rate: 25MHz
  • Trigger Type: Negative Edge
  • Voltage - Supply: 4.5V to 5.5V
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package / Case: 16-PDIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product