IC 74HCT573 Tri-State Octal D-type Transparent Latch

You may also like:
74HC573 74HC573
74LS573 74LS573
74HCT04 74HCT04
74HCT00 74HCT00
74HCT245 74HCT245
74HCT138 74HCT138
74HCT74 74HCT74
74HCT14 74HCT14

$0.65 ea

468 ship on May. 17
More Available – 7 weeks


  • Jameco Part no.: 45090
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT573
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.59
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

Tri State Octal D Type Transparent Latch

Specifications

The MM74HCT573 octal D-type latches and MM74HCT574 octal D-type flip-flop advanced silicon-gate CMOS technology, which provides the inherent benefits of low power consumption and wide power supply range, but are LS-TTL input and output characteristic and pin-out compatible. The 3-STATE outputs are capable of driving 15LS-TTL loads. All inputs are protected from damage due to static discharge by internal diodes to VCC and ground. When the MM74HCT573 Latch Enable input is HIGH, theQ outputs will follow the D inputs. When the Latch Enable goes LOW, data at the D inputs will be retained at the outputs until Latch Enable returns HIGH again. When a high logic level is applied to the Output Control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements.Features
  • TTL input characteristic compatible
  • Typical propagation delay: 18 ns
  • Low input current: 1 mA maximum
  • Low quiescent current: 80 mA maximum
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-20


    Report a problem
    Suggest a product