Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Octal Bus Transceiver and Register with 3-State Output PDIP-24

You may also like:
74HCT30 74HCT30
74HCT126 74HCT126
74HCT85 74HCT85
74HCT04 74HCT04
74HCT00 74HCT00
74HCT245 74HCT245

$1.25 ea

75 ship on Apr. 8


  • Jameco Part no.: 2298287
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT646NT
    • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

Octal Bus Transceiver and Register with 3-State Output PDIP-24

Specifications

  • Series: 74HCT
  • Logic Type: Transceiver, Non-Inverting
  • Number of Elements: 1
  • Number of Bits per Element: 8
  • Output Type: 3-State
  • Current - Output High, Low: 6mA, 6mA
  • Voltage - Supply: 4.5V to 5.5V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 24-DIP (0.300", 7.62mm)
  • Base Number: 74HCT646


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-24


Report a problem
Suggest a product