Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

High-Speed CMOS Logic 4-Bit Magnitude Comparator Active High Output AB PDIP-16

You may also like:
74HCT30 74HCT30
74HCT126 74HCT126
74HCT646NT 74HCT646NT
74HCT04 74HCT04
74HCT00 74HCT00
74HCT245 74HCT245

$0.99 ea

53 ship on Apr. 6
More Available – 5 weeks


  • Jameco Part no.: 2298263
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HCT85
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

High-Speed CMOS Logic 4-Bit Magnitude Comparator Active High Output AB PDIP-16

Specifications

  • Series: 74HCT
  • Type: Magnitude Comparator
  • Number of Bits: 4
  • Output: Active High
  • Output Function: AB
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Output High, Low: 4 mA, 4 mA
  • Max Propagation Delay @ V, Max CL: 40 ns @ 4.5 V, 50 pF
  • Current - Quiescent (Iq): 8 µA
  • Operating Temperature: -55°C to 125°C
  • Package: 16-DIP (0.300", 7.62mm)
  • Mounting Type: Through Hole
  • Base Number: 74HCT85


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product