Buffer/Line Driver 16-Channel Non-Inverting 3-Straight CMOS 48-Pin TSSOP

Fairchild Semiconductor Rohs logo
74LCX16244MTD
You may also like:
74LCX16245MTD 74LCX16245MTD
Fairchild Semiconductor
74LCX16373MTD 74LCX16373MTD
Fairchild Semiconductor
74LCX125MTC 74LCX125MTC
Fairchild Semiconductor
74LCX08M 74LCX08M
Fairchild Semiconductor
74LCX04MTC 74LCX04MTC
Fairchild Semiconductor
MC74LCX16245DTG MC74LCX16245DTG
On Semiconductor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

869232">Substitute Products

  • Jameco Part no.: 869232
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LCX16244MTD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
  • Web Exclusive
# of units Price
55+ $0.97
275+ $0.84
1375+ $0.74

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight CMOS 48-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyLVC/LCX/Z
TypeDRIVER
Number of Functions4
Supply Voltage-Nom (Vsup) (V)2.5
Moisture Sensitivity Level2
Propagation Delay (tpd) (ns)5.4
JESD-30 CodeR-PDSO-G48
JESD-97 Codee3
Lead FreeYES
Length (mm)12.5
Number of Terminals48
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package CodeTSSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)1.2
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)2
Surface MountYES
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FinishMATTE TIN
Terminal FormGULL WING
Terminal Pitch (mm)0.5
Terminal PositionDUAL
[email protected] Reflow Temperature-Max (s)40
Width (mm)6.1
Output PolarityTrue
Output Characteristics3-ST WITH S-RES
Number of Bits4
Number of Ports2


Report a problem
Suggest a product