IC 74LCX16245 16-bit Bi-Directional Transceiver 3-State 48-pin TSSOP

You may also like:
74LCX16373MTD 74LCX16373MTD
Fairchild Semiconductor
74LCX138MTC 74LCX138MTC
Fairchild Semiconductor
74LCX125MTC 74LCX125MTC
Fairchild Semiconductor
74LCX08M 74LCX08M
Fairchild Semiconductor
74LCX04MTC 74LCX04MTC
Fairchild Semiconductor
MC74LCX16245DTG MC74LCX16245DTG
On Semiconductor

$0.92 ea

4 ship on Jul. 11


  • Jameco Part no.: 784280
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LCX16245MTD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
55+ $0.92
275+ $0.78
1375+ $0.70

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
Bus Transceiver Dual 16-Channel 3-Straight 48-Pin TSSOP


IC,74LCX16245MTD,16-BIT TRISTA TABLE

Report a problem
Suggest a product
Specification Value
Family74LCX16245
Logic FamilyLCX
Logic FunctionBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelLVCMOS
Data Flow DirectionBi-Directional
Input LevelLVTTL|TTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip2
Number of Channels per Chip16
Maximum Quiescent Current20uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time[email protected], [email protected]
Propagation Delay Test Condition50pF
Bus HoldNo
Tolerant I/Os5V
Minimum Input Voltage2V
Input Voltage2.5V|3.3V
Maximum Input Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pins48
PackageTSSOP W
Width6.1 mm
Height0.9 mm
Length12.5 mm
Product TypeBus Transceiver


Report a problem
Suggest a product