Latch Transparent 3-Straight 16-Channel D-Type 48-Pin TSSOP Watt

Fairchild (onsemi) Rohs logo
74LCX16373MTD
You may also like:
74LCX16245MTD 74LCX16245MTD
Fairchild (onsemi)
MC74LCX16245DTG MC74LCX16245DTG
On Semiconductor
74LCX138MTC 74LCX138MTC
Fairchild (onsemi)
74LCX125MTC 74LCX125MTC
Fairchild (onsemi)
74LCX08M 74LCX08M
Fairchild (onsemi)
74LCX04MTC 74LCX04MTC
Fairchild (onsemi)

$0.92 ea

344 ship on Oct. 3


  • Jameco Part no.: 784301
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: 74LCX16373MTD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
  • Web Exclusive
# of units Price
55+ $0.92
275+ $0.78
1375+ $0.70

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
Latch Transparent 3-Straight 16-Channel D-Type 48-Pin TSSOP Watt

Report a problem
Suggest a product
Specification Value
FamilyLVC/LCX/Z
TypeDRIVER
Number of Functions2
PackageTSSOP
Input Voltage2.5
Moisture Sensitivity Level2
Maximum Input Voltage3.6 V
Maximum Processing Temperature260
Minimum Input Voltage2 V
Maximum Propagation Delay Time6.6 ns
JESD-30 CodeR-PDSO-G48
JESD-97 Codee3
Length12.5 mm
Number of Terminals48
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height1.2 mm
TechnologyCMOS
Temperature GradeIndustrial
Terminal FinishMATTE TIN
Terminal FormGULL WING
Terminal Pitch0.5 mm
Terminal PositionDUAL
[email protected] Reflow Temperature-Max (s)40
Width6.1 mm
Output PolarityTrue
Output Characteristics3-ST
Number of Bits8
Number of Ports2


Report a problem
Suggest a product