IC 74LS06 HEX INVERTER BUFFER/DRIVER DIP 14-pin

You may also like:
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138

$0.89 ea

1,737 ship on Jul. 23


  • Jameco Part no.: 46359
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS06
  • Jameco Catalog
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59

Request a Large Quantity Quote

Hex Inverter Buffers/Drivers with Open-Collector High-Voltage Outputs

These monolithic hex inverter buffers/drivers feature high-voltage open-collector outputs to interface with high-level circuits (such as MOS) or for driving high-current loads, and they are also characterized for use as inverter buffers for driving TTL inputs. The ?LS06 has a rated output voltage of 30 V.

These circuits are compatible with most TTL families. Inputs are diode-clamped to minimize transmission-effects, which simplifies design. Typical power dissipation is 175 mW and average propagation delay time is 8 ns.

Features

  • Package: DIP
  • Pins: 14
  • Voltage: 5V
  • Converts TTL Voltage Levels to MOS Levels
  • High Sink-Current Capability
  • Input Clamping Diodes Simplify System Design
  • Open-Collector Driver for Indicator Lamps and Relays

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product