1-TO-8 DATA SELECTOR/MULTIPLEXER DIP-16

You may also like:
74151 74151
74LS00 74LS00
74LS283 74LS283
74LS47 74LS47
74LS175 74LS175
74LS73 74LS73
74LS245 74LS245

$0.79 ea

1,664 ship on Jan. 21
5,000 ship on Jan. 25


  • Jameco Part no.: 46703
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS151
  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

1-to-8 Data Selector/Multiplexer

Specifications

This data selector/multiplexer contains full on-chip decoding to select the desired data source. The DM74LS151 selects one-of-eight data sources. The DM74LS151 has a strobe input which must be at a low logic level to enable these devices. A high level at the strobe forces the W output HIGH, and the Y output LOW.The DM74LS151 features complementary W and Y outputs.

Features

  • Select one-of-eight data lines
  • Performs parallel-to-serial conversion
  • Permits multiplexing from N lines to one line
  • Also for use as Boolean function generator
  • Typical average propagation delay time data input to W output 12.5ns
  • Typical power dissipation 30mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product