IC 74LS174 HEX D-TYPE FLIP-FLOP DIP 16-pin

You may also like:
74174 74174
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138

$0.89 ea

2,846 ship on Aug. 22


  • Jameco Part no.: 46931
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS174
  • Jameco Catalog
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59

Request a Large Quantity Quote

Hex D-Type Flip-Flop

Specifications

These positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic. All have a direct clear input, and the quad (175) versions feature complementary outputs from each flip-flop. Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the HIGH or LOW level, the D input signal has no effect at the output.

Feature

s
  • DM74LS174 contains six flip-flops with single-rail outputs
  • Buffered clock and direct clear inputs
  • Individual data input to each flip-flop
  • Applications include:Buffer/storage registersShift registersPattern generators
  • Typical clock frequency 40 MHz
  • Typical power dissipation per flip-flop 14 mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product