IC 74LS193 Synchronous 4-Bit Up-Down Binary Counter

You may also like:
74193 74193
Major Brands
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands

$1.09 ea

383 In Stock
More Available – 7 weeks


  • Jameco Part no.: 47036
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS193
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Synchronous 4-Bit Up Down Binary Counter DIP-16 5Volt

Specifications

  • Fully independent clear input
  • Synchronous operation
  • Cascading circuitry provided internally
  • Individual preset each flip-flopThe DM74LS193 circuit is a synchronous up/down 4-bit binary counter. Synchronous operation is provided by having all flip-flops clocked simultaneously, so that the outputs change together when so instructed by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters.The outputs of the four master-slave flip-flops are triggered by a LOW-to-HIGH level transition of either count (clock) input. The direction of counting is determined by which count input is pulsed while the other count input is held HIGH.The counter is fully programmable; that is, each output may be preset to either level by entering the desired data at the inputs while the load input is LOW. The output will change independently of the count pulses. This feature allows the counters to be used as modulo-N dividers by simply modifying the count length with the preset inputs.A clear input has been provided which, when taken to a high level, forces all outputs to the low level; independent of the count and load inputs. The clear, count, and load inputs are buffered to lower the drive requirements of clock drivers, etc., required for long words.These counters were design to be cascaded without the need for external circuitry. Both borrow and carry outputs are available to cascade both the up and down counting functions. The borrow output produces a pulse equal in width to the count down input when an overflow condition exists. The counters can then be easily cascaded by feeding the borrow and carry outputs to the count down and count up inputs respectively of the succeeding counter.

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product