Dual 4-Line to 1-Line Data Selectors/Multiplexers with 3-State Outputs DIP-16

You may also like:
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138

$0.99 ea

816 ship on May. 13


  • Jameco Part no.: 2298575
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS253
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Dual 4-Line to 1-Line Data Selectors/Multiplexers with 3-State Outputs DIP-16

Specifications

  • Series: 74LS
  • Type: Multiplexer
  • Circuit: 2 x 4:1
  • Independent Circuits: 1
  • Current - Output High, Low: 2.6 mA, 8 mA
  • Voltage Supply Source: Single Supply
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74LS253


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product