Quad 2-Input High-Voltage Interface Positive NAND-Gates DIP-14

You may also like:
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands
Clearance

$1.09 ea

513 In Stock
More Available – 5 weeks


  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

Quad 2-Input High-Voltage Interface Positive NAND-Gates DIP-14

Specifications

  • Series: 74LS
  • Logic Type: NAND Gate
  • Number of Circuits: 4
  • Number of Inputs: 2
  • Features: Open Collector
  • Voltage - Supply: 4.75 V to 5.25 V
  • Current - Output High, Low: -, 8 mA
  • Logic Level - Low: 0.8 V
  • Logic Level - High: 2 V
  • Max Propagation Delay @ V, Max CL: 32 ns @ 5 V, 15 pF
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74LS26


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product