4-Bit Binary Full Add with Fast Carry DIP-16

You may also like:
74LS00 74LS00
74LS47 74LS47
74LS175 74LS175
74LS73 74LS73
74LS245 74LS245
74LS05 74LS05

$1.49 ea

797 ship on Jan. 21


  • Jameco Part no.: 47423
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS283
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.29
100+ $0.95

Request a Large Quantity Quote

4-Bit Binary Full Add with Fast Carry

Specifications

These full adders perform the addition of two 4-bit binary numbers. The sum outputs are provided for each bit and the resultant carry (C4) is obtained from the fourth bit. These adders feature full internal look ahead across all four bits. This provides the system designer with partial lookahead performance at the economy and reduced package count of a ripple-carry implementation. The adder logic, including the carry, is implemented in its true form meaning that the end-around carry can be accomplished without the need for logic or level inversion.

Features

  • Full-carry look-ahead across the four bits
  • Systems achieve partial look-ahead performance with the economy of ripple carry
  • Typical add times: Two 8-bit words 25 ns, Two 16-bit words 45 ns
  • Typical power dissipation per 4-bit adder 95 mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product