Shift Register Single Element 8-Bit DIP-20

74LS299
You may also like:
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands

$1.95 ea

15 In Stock


  • Jameco Part no.: 47440
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS299
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Shift Register Single Element 8-Bit DIP-20

Specifications

  • Logic Type: Shift Register
  • Output Type: Tri-State
  • Function: Universal
  • Number of Elements: 1
  • Number of Bits per Element: 8
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62 mm)
  • Base Number: SN74LS29


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product