This device contains two independent negative-edge-triggered J-K flip-flops with complementary outputs. The J and K data is processed by the flip-flops on the falling edge of the clock pulse. The clock triggering occurs at a voltage level and is not directly related to the transition time of the negative going edge of the clock pulse. The data on the J and K inputs is allowed to change while the clock is HIGH or LOW without affecting the outputs as long as setup and hold times are not violated. A low logic level on the clear input will reset the outputs regardless of the levels of the other inputs.
IC 74LS73 DUAL J-K NEGATIVE-EDGE-TRIGGERED FLIP-FLOP
Image is representative only
*This offer cannot be combined with any other offer and is limited to products that can ship within the continental United States from a carrier of Jameco's choosing by May 31, 2023. Orders must be valued at $150, before tax and shipping, to receive Free Ground Shipping. Any backorders that are shipped separately may incur shipping charges.