IC 74LS83 4-Bit Binary Full Adder

You may also like:
7483 7483
Major Brands
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands

$2.95 ea

1,297 In Stock
More Available – 7 weeks


  • Jameco Part no.: 48063
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS83
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

4-Bit Binary Full Adder

Specifications

These full adders perform the addition of two 4-bit binary numbers. The sum outputs are provided for each bit and the resultant carry (C4) is obtained from the fourth bit. These adders feature full internal look ahead across all four bits. This provides the system designer with partial look-ahead performance at the economy and reduced package count of a ripple-carry implementation.The adder logic, including the carry, is implemented in its true form meaning that the end-around carry can be accomplished without the need for logic or level inversion.

Features

  • Full-carry look-ahead across the four bits
  • Systems achieve partial look-ahead performance with the economy of ripple carry
  • Typical add times: Two 8-bit words 25ns, two 16-bit words 45ns
  • Typical power dissipation per 4-bit adder 95mW

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product