Specification |
Value |
Package | TSSOP |
Gate Type | DRIVER |
Family | LVT |
Number of Functions | 4 |
JESD-30 Code | R-PDSO-G48 |
Number of Terminals | 48 |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Body Material | PLASTIC/EPOXY |
Package Shape | RECTANGULAR |
Maximum Propagation Delay Time | 4.8 ns |
Seated Plane Height | 1.2 mm |
Maximum Input Voltage | 3.6 V |
Minimum Input Voltage | 2.7 V |
Terminal Form | GULL WING |
Terminal Pitch | 0.5 mm |
Terminal Position | DUAL |
Width | 6.1 mm |
Input Voltage | 3.3 V |
Technology | BICMOS |
JESD-97 Code | e3/e4 |
Moisture Sensitivity Level | 2 |
Peak Reflow Temperature (Cel) | 260 |
Number of Bits | 4 |
Output Polarity | TRUE |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD |
Number of Ports | 2 |
Output Characteristics | 3-ST WITH S-RES |
Length | 12.5 mm |
Temperature Grade | INDUSTRIAL |
Report a problem
Suggest a product