IC 74LVX245 Low Voltage Octal Bus Transceiver 20-pin TSSOP

You may also like:
74LVX00MTC 74LVX00MTC
74LVXC4245MTC 74LVXC4245MTC
74LVX14MTC 74LVX14MTC
74LVX244M 74LVX244M
74LVX273M 74LVX273M
74LVXC3245QSC 74LVXC3245QSC

$0.49 ea

1,057 ship on Jun. 28


  • Jameco Part no.: 1957867
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LVX245MTC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.40
2625+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Bus Transceiver Single 8-Channel 3-Straight 20-Pin TSSOP


IC,74LVX245MTC,FAIRCHILD SEMI< NV

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Logic FamilyLVX
Logic FunctionBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelCMOS
Data Flow DirectionBi-Directional
Input LevelCMOS
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current4uA
Maximum High Level Output Current-4mA
Maximum Low Level Output Current4mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count20
Family74LVX245
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeBus Transceiver


Report a problem
Suggest a product