IC 74LVX3245 8-bit Translating Transceiver 3-State 24-pin TSSOP

Fairchild Semiconductor Rohs logo
74LVX3245MTC
You may also like:
74LVT162244MTD 74LVT162244MTD
Fairchild Semiconductor
74LVT244MTC 74LVT244MTC
Fairchild Semiconductor

$1.79 ea

95 ship on Jan. 24


  • Jameco Part no.: 869718
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LVX3245MTC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.49
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Voltage Level Translator 24-Pin TSSOP


IC,74LVX3245MTC,8-BIT TRANSLAT ING TRANCEIVERS

Report a problem
Suggest a product
Specification Value
PackageTSSOP
Gate TypeTRANSCEIVER
FamilyLV/LV-A/LVX/H
Number of Functions1
JESD-30 CodeR-PDSO-G24
Number of Terminals24
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Maximum Propagation Delay Time9 ns
Seated Plane Height1.1 mm
Maximum Input Voltage3.6 VDC
Minimum Input Voltage2.7 VDC
Surface MountYES
Terminal FormGULL WING
Terminal Pitch0.65 mm
Terminal PositionDUAL
Width4.4 mm
Lead FreeYES
Input Voltage3.3 VDC
TechnologyCMOS
JESD-97 Codee4
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Number of Bits8
Output PolarityTRUE
Terminal FinishNICKEL PALLADIUM GOLD
Number of Ports2
Output Characteristics3-ST
Additional FeaturePORT A OPERATES AT 3V SUPPLY AND PORT B OPERATES AT 5V SUPPLY
Length7.8 mm
Temperature GradeINDUSTRIAL


Report a problem
Suggest a product