Bus Transceiver Single 8 Channel 3-ST 24-Pin TSSOP Rail

You may also like:
74LCX16245MTD 74LCX16245MTD
Fairchild (onsemi)
74VCX16245MTD 74VCX16245MTD
Fairchild (onsemi)
74LVXC3245QSC 74LVXC3245QSC
Fairchild (onsemi)
74AC245SC 74AC245SC
Fairchild (onsemi)
MC74LCX16245DTG MC74LCX16245DTG
On Semiconductor
74VHCT245AM 74VHCT245AM
Fairchild (onsemi)

$0.81 ea

Call 1-800-831-4242


  • Jameco Part no.: 1920167
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: 74LVX4245MTC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
65+ $0.81
325+ $0.71
1625+ $0.63

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Voltage Level Translator 24-Pin TSSOP


IC,74LVX4245MTC,8-BIT TRANSLAT ING TRANCEIVERS

Report a problem
Suggest a product
Specification Value
Family74LVX4245
Logic FamilyLVX
Logic FunctionBus Transceiver with Voltage Translation
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelCMOS
Data Flow DirectionBi-Directional
Input LevelCMOS
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current8uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time[email protected]@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Input Voltage2.7V/4.5V
Input Voltage3.3V/5V
Maximum Input Voltage3.6V/5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pins24
PackageTSSOP
Width4.4 mm
Height0.9 mm
Length7.8 mm
Product TypeBus Transceiver


Report a problem
Suggest a product