Bus Transceiver Single 8 Channel 3 State 24-Pin TSSOP Rail

Fairchild Semiconductor Rohs logo
74LVXC4245MTC
You may also like:
74LVX00MTC 74LVX00MTC
74LVX14MTC 74LVX14MTC
74LVX244M 74LVX244M
74LVX273M 74LVX273M
74LVX245MTC 74LVX245MTC
74LVXC3245QSC 74LVXC3245QSC

$1.03 ea

Call 1-800-831-4242


  • Jameco Part no.: 1957891
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LVXC4245MTC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
50+ $1.03
250+ $0.89
1250+ $0.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Voltage Level Translator 24-Pin TSSOP


IC,74LVXC4245MTC,FAIRCHILD SEM I

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Logic FamilyLVX
Logic FunctionBus Transceiver with Voltage Translation
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelCMOS
Data Flow DirectionBi-Directional
Input LevelCMOS
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current8uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL[email protected] to [email protected] to 5.5V
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Operating Supply Voltage2.7V/4.5V
Typical Operating Supply Voltage3.3V/5V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count24
Family74LVXC4245
Product Width4.4mm
Product Height0.9mm
Product Length7.8mm
Product TypeBus Transceiver


Report a problem
Suggest a product