Triple 3-Input Positive-NAND Gates DIP-14

You may also like:
74S00 74S00
Major Brands
74S175 74S175
Major Brands
74S04 74S04
Major Brands
74S02 74S02
Major Brands
74S194 74S194
Major Brands
74S74 74S74
Major Brands
Clearance

$0.69 ea

659 In Stock


  • Jameco Part no.: 676975
  • Manufacturer: Major Brands
  • Manufacturer no.: 74S10
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.65
100+ $0.55
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Triple 3-Input Positive-NAND Gates DIP-14

Specifications

  • Series: 74S
  • Logic Type: NAND Gate
  • Number of Circuits: 3
  • Number of Inputs: 3
  • Voltage - Supply: 4.75 V to 5.25 V
  • Current - Output High, Low: 1 mA, 20 mA
  • Logic Level - Low: 0.8 V
  • Logic Level - High: 2 V
  • Max Propagation Delay @ V, Max CL: 5 ns @ 5 V, 50 pF
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74S10


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product